-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR61A476KE15L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68X2792
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 47 - F, - 10%, X5R, 10 V, 1206 [3216 Metric] Rohs Compliant: Yes |Murata GRM31CR61A476KE15L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29443 |
|
$0.1460 / $0.4660 | Buy Now |
|
DISTI #
GRM31CR61A476KE15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31CR61A476KE15L) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0819 / $0.0916 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 1968 |
|
$0.1200 / $0.6000 | Buy Now |
|
|
Bristol Electronics | 1961 |
|
RFQ | ||
|
DISTI #
GRM31CR61A476KE15L
|
TME | Capacitor: ceramic, MLCC, 47uF, 10V, X5R, ±10%, SMD, 1206, 180mm Min Qty: 1 | 6452 |
|
$0.1070 / $0.5200 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 91 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 10000 |
|
RFQ | |
|
DISTI #
GRM31CR61A476KE15L
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 10 V 10 X5R 1206 3216 Metric - Tape and Reel (Alt: GRM31CR61A476KE15L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 478000 |
|
Buy Now | |
|
DISTI #
GRM31CR61A476KE15L
|
Avnet Asia | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 10%, X5R, 1206 [3216 Metric] (Alt: GRM31CR61A476KE15L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0528 / $0.0595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM31CR61A476KE15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61A476KE15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 47 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.6 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31CR61A476KE15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61A476KE15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRT31CR61A476KE13L | Murata Manufacturing Co Ltd | $0.2907 | Ceramic Capacitor, Ceramic | GRM31CR61A476KE15L vs GRT31CR61A476KE13L |
| C1206B476K010BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM31CR61A476KE15L vs C1206B476K010BY |
| C1206B476K010R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR61A476KE15L vs C1206B476K010R |
| C1206B476K010TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM31CR61A476KE15L vs C1206B476K010TY |
| C1206B476K010B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR61A476KE15L vs C1206B476K010B |
| CC1206KFX5R6BB476 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM31CR61A476KE15L vs CC1206KFX5R6BB476 |
| 12062B476K6BF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR61A476KE15L vs 12062B476K6BF0D |
| GRM31CR61A476KE15K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR61A476KE15L vs GRM31CR61A476KE15K |
| 222224153685 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR61A476KE15L vs 222224153685 |
| 12062B476K6BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR61A476KE15L vs 12062B476K6BB0D |
The recommended soldering temperature for the GRM31CR61A476KE15L is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the GRM31CR61A476KE15L is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating temperature range for the GRM31CR61A476KE15L is -55°C to 125°C.
Yes, the GRM31CR61A476KE15L is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The ESR of the GRM31CR61A476KE15L is 0.15 ohms at 100 kHz.