GRM32D5C3A822GWA1K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 0.0082uF, Surface Mount, 1210, CHIP

Overview of GRM32D5C3A822GWA1K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM32D5C3A822GWA1K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM32D5C3A822GWA1KCT-ND
DigiKey CAP CER 8200PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3990
In Stock
  • 1 $1.8600
  • 10 $1.1840
  • 50 $0.9120
  • 100 $0.8272
  • 500 $0.6824
  • 1,000 $0.6371
  • 4,000 $0.5686
  • 8,000 $0.5429
  • 12,000 $0.5300
$0.5300 / $1.8600 Buy Now
DISTI # GRM32D5C3A822GWA1K
Avnet Americas Multilayer Ceramic Capacitor, 0.0082 uF, 1000 VDC, ? 2%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32D5C3A822GWA1K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.5028
$0.5028 Buy Now
DISTI # 81-GRM3D5C3A822GWA1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 8200 pF 1 kVDC 2% 1210 C0G (NP0) RoHS: Compliant 0
  • 4,000 $0.5380
  • 8,000 $0.5170
$0.5170 / $0.5380 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.5030
$0.5030 Buy Now

CAD Models for GRM32D5C3A822GWA1K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM32D5C3A822GWA1K by Murata Manufacturing Co Ltd

GRM32D5C3A822GWA1K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GRM32D5C3A822GWA1K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 0.0082uF, Surface Mount, 1210, CHIP
    VS

Alternate Parts for GRM32D5C3A822GWA1K

This table gives cross-reference parts and alternative options found for GRM32D5C3A822GWA1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32D5C3A822GWA1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM32D5C3A822GWA1L Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 0.0082uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd GRM32D5C3A822GWA1K vs GRM32D5C3A822GWA1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM32D5C3A822GWA1K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM32D5C3A822GWA1K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM32D5C3A822GWA1K would you like to use for your alert(s)?
  • Please alert me when GRM32D5C3A822GWA1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM32D5C3A822GWA1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM32D5C3A822GWA1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM32D5C3A822GWA1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM32D5C3A822GWA1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM32D5C3A822GWA1K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: