Part Details for GRPB081VWTC-RC by Sullins Connector Solutions
Overview of GRPB081VWTC-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRPB081VWTC-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9011E-08-ND
|
DigiKey | CONN HEADER SMD 8POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
4612 In Stock |
|
$0.4012 / $0.6600 | Buy Now |
|
Future Electronics | 1 Row 48 Position Right Angle Header SMT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5200 | Buy Now |
Part Details for GRPB081VWTC-RC
GRPB081VWTC-RC CAD Models
GRPB081VWTC-RC Part Data Attributes
|
GRPB081VWTC-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB081VWTC-RC
Sullins Connector Solutions
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.084 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GRPB081VWTC-RC
This table gives cross-reference parts and alternative options found for GRPB081VWTC-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB081VWTC-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH1A8UASMT | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | GRPB081VWTC-RC vs HPH1A8UASMT |
10114767-001LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | GRPB081VWTC-RC vs 10114767-001LF |
1445057-8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | GRPB081VWTC-RC vs 1445057-8 |
350-10-108-00-012101 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | GRPB081VWTC-RC vs 350-10-108-00-012101 |
A2501WV-F-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | GRPB081VWTC-RC vs A2501WV-F-08P |
A1501H00-8P | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | Jowle Technology Co Ltd | GRPB081VWTC-RC vs A1501H00-8P |
A0800WR-S-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | GRPB081VWTC-RC vs A0800WR-S-08 |
MCU004-P08T | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Receptacle | MMT Corp | GRPB081VWTC-RC vs MCU004-P08T |
MKS2858-1-0-808 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Stocko Contact GmbH & Co Kg | GRPB081VWTC-RC vs MKS2858-1-0-808 |
JS-1174H-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | GRPB081VWTC-RC vs JS-1174H-08 |