Part Details for GS-R400V by STMicroelectronics
Results Overview of GS-R400V by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS-R400V Information
GS-R400V by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GS-R400V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8272-ND
|
DigiKey | DC DC CONVERTER 5.1-40V Min Qty: 50 Container: Bulk |
0 Bulk |
|
$46.7992 | Buy Now |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output | 9527 |
|
RFQ |
GS-R400V Part Data Attributes
|
|
GS-R400V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R400V
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 160W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 9.1 V | |
| JESD-30 Code | R-XXMA-X | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 40 V | |
| Output Voltage-Min | 5.1 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 160 W | |
| Trim/Adjustable Output | Yes |
GS-R400V Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management.
-
To ensure reliable operation, follow the thermal management guidelines in the datasheet, including using a heat sink, thermal interface material, and ensuring good airflow. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature.
-
To minimize EMI and ensure EMC compliance, follow the guidelines in the application note AN5323, including using a shielded enclosure, minimizing loop areas, and using EMI filters and shielding on the PCB.
-
Use the debugging tools and techniques described in the application note AN5323, including using an oscilloscope to monitor voltage and current, checking for thermal issues, and verifying proper PCB layout and component selection.
-
Follow the power-up and power-down sequences described in the datasheet, including ramping up the input voltage slowly, ensuring proper sequencing of power rails, and using a soft-start circuit to prevent inrush currents.