Part Details for GS-R400VB by STMicroelectronics
Results Overview of GS-R400VB by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
GS-R400VB Information
GS-R400VB by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
GS-R400VB Part Data Attributes
|
|
GS-R400VB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R400VB
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 160W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 9.1 V | |
| JESD-30 Code | R-XXMA-X | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 40 V | |
| Output Voltage-Min | 5.1 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 160 W | |
| Trim/Adjustable Output | Yes |