Part Details for GS-R405/2 by STMicroelectronics
Results Overview of GS-R405/2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS-R405/2 Information
GS-R405/2 by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HPR405C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid |
GS-R405/2 Part Data Attributes
|
|
GS-R405/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R405/2
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 20.4W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 9 V | |
| JESD-30 Code | S-XDMA-P4 | |
| Load Regulation-Max | 0.392% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 5.202 V | |
| Output Voltage-Min | 4.998 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,5LEAD,1.7 | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 20.4 W | |
| Trim/Adjustable Output | No |
GS-R405/2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the GS-R405/2 is -40°C to 125°C, but it can withstand storage temperatures from -55°C to 150°C.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the VEE pin to a stable -5V power supply. Also, make sure to decouple the power supply lines with capacitors to reduce noise and oscillations.
-
The maximum input voltage that the GS-R405/2 can handle is ±20V, but it's recommended to keep the input voltage within the ±10V range to ensure optimal performance and prevent damage to the device.
-
To protect the GS-R405/2 from ESD, handle the device by the body or pins, avoid touching the pins, and use an anti-static wrist strap or mat. Also, ensure that the PCB and components are properly grounded.
-
The typical propagation delay for the GS-R405/2 is around 10ns, but it can vary depending on the specific application, temperature, and operating conditions.