Part Details for GS-R405 by STMicroelectronics
Results Overview of GS-R405 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS-R405 Information
GS-R405 by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HPR405C | Murata Manufacturing Co Ltd | DC-DC Regulated Power Supply Module, 2 Output, 0.75W, Hybrid |
GS-R405 Part Data Attributes
|
|
GS-R405
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R405
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 20.4W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 9 V | |
| JESD-30 Code | R-XXMA-X | |
| Load Regulation-Max | 0.392% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 5.202 V | |
| Output Voltage-Min | 4.998 V | |
| Output Voltage-Nom | 5.1 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 20.4 W | |
| Trim/Adjustable Output | No |