Part Details for GS-R415 by STMicroelectronics
Results Overview of GS-R415 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS-R415 Information
GS-R415 by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GS-R415
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8274-ND
|
DigiKey | DC DC CONVERTER 15V Min Qty: 50 Container: Bulk |
0 Bulk |
|
$46.7992 | Buy Now |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output | 10232 |
|
RFQ |
GS-R415 Part Data Attributes
|
|
GS-R415
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R415
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 60W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 19 V | |
| JESD-30 Code | R-XXMA-X | |
| Load Regulation-Max | 0.4% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 15.6 V | |
| Output Voltage-Min | 14.4 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 60 W | |
| Trim/Adjustable Output | No |
GS-R415 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and storage temperature (Tstg). Additionally, consider using a heat sink, thermal interface material, and ensuring good airflow around the device.
-
STMicroelectronics recommends following the ESD protection guidelines outlined in the application note AN4076, which includes using ESD protection devices, such as TVS diodes, and following proper handling and storage procedures to prevent ESD damage.
-
Yes, the GS-R415 is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the device is securely attached to the PCB. Additionally, consider using a vibration-resistant mounting method, such as a screw-down or adhesive-based mounting system.
-
To troubleshoot issues with the GS-R415, start by reviewing the datasheet and application notes to ensure proper usage and configuration. Then, use debugging tools, such as oscilloscopes and logic analyzers, to identify the root cause of the issue. STMicroelectronics also provides technical support and resources, including FAQs and forums, to help resolve issues.