GS1008FL-AU_R1_000A1
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Overview of GS1008FL-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS1008FL-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-GS1008FLAUR1000A
Mouser Electronics Small Signal Switching Diodes /1K/TR/7"/HF/3K/SOD-123FL/GPP/SOD/GSM-10AAFL/GSM10FL-QI18/PJ/// RoHS: Compliant 0
  • 3,000 $0.0630
  • 9,000 $0.0520
  • 24,000 $0.0510
  • 45,000 $0.0420
  • 99,000 $0.0410
$0.0410 / $0.0630 Order Now

CAD Models for GS1008FL-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS1008FL-AU_R1_000A1 by PanJit Semiconductor

GS1008FL-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
GREEN, PLASTIC PACKAGE-2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GS1008FL-AU_R1_000A1
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for GS1008FL-AU_R1_000A1

This table gives cross-reference parts and alternative options found for GS1008FL-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1008FL-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS1008FL_R1_10001 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SOD-123FL, 2 PIN PanJit Semiconductor GS1008FL-AU_R1_000A1 vs GS1008FL_R1_10001
GS1008FL_R1_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor GS1008FL-AU_R1_000A1 vs GS1008FL_R1_00001
GS1008FL-R1-10001 Rectifier Diode, PanJit Semiconductor GS1008FL-AU_R1_000A1 vs GS1008FL-R1-10001
Part Number Description Manufacturer Compare
FU1KA Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, GREEN PACKAGE-2 Lite-On Semiconductor Corporation GS1008FL-AU_R1_000A1 vs FU1KA
US1KFL-TP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components GS1008FL-AU_R1_000A1 vs US1KFL-TP-HF
GS1008FL_R1_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor GS1008FL-AU_R1_000A1 vs GS1008FL_R1_00001
S1AFK-M3/6B Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, SMA, 2 PIN Vishay Intertechnologies GS1008FL-AU_R1_000A1 vs S1AFK-M3/6B
GS1008FL_R2_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor GS1008FL-AU_R1_000A1 vs GS1008FL_R2_00001
FG1KA Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, SMA FLAT PACKAGE-2 Lite-On Semiconductor Corporation GS1008FL-AU_R1_000A1 vs FG1KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS1008FL-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS1008FL-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of GS1008FL-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when GS1008FL-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS1008FL-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS1008FL-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS1008FL-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS1008FL-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS1008FL-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: