Part Details for GS1G-TS03 by Micro Commercial Components
Overview of GS1G-TS03 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for GS1G-TS03
GS1G-TS03 CAD Models
GS1G-TS03 Part Data Attributes
|
GS1G-TS03
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS1G-TS03
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GS1G-TS03
This table gives cross-reference parts and alternative options found for GS1G-TS03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1G-TS03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, CASE R-5, 2 PIN | Micro Electronics Corporation | GS1G-TS03 vs M4 |
DFM1MA4 | 1A, 400V, SILICON, SIGNAL DIODE, SURFACE MOUNT PACKAGE-2 | Renesas Electronics Corporation | GS1G-TS03 vs DFM1MA4 |
FM5819L | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | GS1G-TS03 vs FM5819L |
ER1Y-TP | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | GS1G-TS03 vs ER1Y-TP |
ER1V | Rectifier Diode, 1 Element, 1A, Silicon, HSMB, 2 PIN | Micro Commercial Components | GS1G-TS03 vs ER1V |
DFM1MA4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Hitachi Ltd | GS1G-TS03 vs DFM1MA4 |
FES26C | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | GS1G-TS03 vs FES26C |
DFM1MF | 1A, 200V, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | GS1G-TS03 vs DFM1MF |
FES26B | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | GS1G-TS03 vs FES26B |
CD214B-B140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | GS1G-TS03 vs CD214B-B140 |