GS1GFL-TP-HF
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN

Overview of GS1GFL-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS1GFL-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS1GFL-TP-HF by Micro Commercial Components

GS1GFL-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-F2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-221AC
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GS1GFL-TP-HF
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN
    VS

Alternate Parts for GS1GFL-TP-HF

This table gives cross-reference parts and alternative options found for GS1GFL-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1GFL-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FG1GA Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, SMA FLAT PACKAGE-2 Lite-On Semiconductor Corporation GS1GFL-TP-HF vs FG1GA
GS1GFL-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components GS1GFL-TP-HF vs GS1GFL-TP
S1AFG-M3/6B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA, 2 PIN Vishay Intertechnologies GS1GFL-TP-HF vs S1AFG-M3/6B
FR1GA Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, SMA FLAT PACKAGE-2 Lite-On Semiconductor Corporation GS1GFL-TP-HF vs FR1GA
US1GFL-TP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components GS1GFL-TP-HF vs US1GFL-TP-HF
Part Number Description Manufacturer Compare
UF1GF_R2_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN PanJit Semiconductor GS1GFL-TP-HF vs UF1GF_R2_00001
GS1004FL_R2_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor GS1GFL-TP-HF vs GS1004FL_R2_00001
S1AFG-M3/6B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA, 2 PIN Vishay Intertechnologies GS1GFL-TP-HF vs S1AFG-M3/6B
GS1GFL-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components GS1GFL-TP-HF vs GS1GFL-TP
US1GFL-TP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN Micro Commercial Components GS1GFL-TP-HF vs US1GFL-TP-HF
FR1GA Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, SMA FLAT PACKAGE-2 Lite-On Semiconductor Corporation GS1GFL-TP-HF vs FR1GA
GS1004FL-AU_R1_000A1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PanJit Semiconductor GS1GFL-TP-HF vs GS1004FL-AU_R1_000A1
UF1GF_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN PanJit Semiconductor GS1GFL-TP-HF vs UF1GF_00001
UF1GF_R1_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMBF, 2 PIN PanJit Semiconductor GS1GFL-TP-HF vs UF1GF_R1_00001
GS1004FL-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PanJit Semiconductor GS1GFL-TP-HF vs GS1004FL-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS1GFL-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS1GFL-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of GS1GFL-TP-HF would you like to use for your alert(s)?
  • Please alert me when GS1GFL-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS1GFL-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS1GFL-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS1GFL-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS1GFL-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS1GFL-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: