Part Details for GS1J-TPS05 by Micro Commercial Components
Overview of GS1J-TPS05 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS1J-TPS05
GS1J-TPS05 CAD Models
GS1J-TPS05 Part Data Attributes
|
GS1J-TPS05
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS1J-TPS05
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GS1J-TPS05
This table gives cross-reference parts and alternative options found for GS1J-TPS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1J-TPS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1J-LT | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | GS1J-TPS05 vs GS1J-LT |
GS1JE-TPS05-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMAE, 2 PIN | Micro Commercial Components | GS1J-TPS05 vs GS1JE-TPS05-TP |
GS1JE-TPS05 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | GS1J-TPS05 vs GS1JE-TPS05 |
GS1JE-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN | Micro Commercial Components | GS1J-TPS05 vs GS1JE-TP |
GS1JG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | GS1J-TPS05 vs GS1JG |
GS1J-TS05-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | GS1J-TPS05 vs GS1J-TS05-TP |
GS1JG-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | GS1J-TPS05 vs GS1JG-TP |
GS1J-LTP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | GS1J-TPS05 vs GS1J-LTP-HF |