Part Details for GS2DC167G by KOA Speer Electronics Inc
Overview of GS2DC167G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS2DC167G
GS2DC167G CAD Models
GS2DC167G Part Data Attributes
|
GS2DC167G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
GS2DC167G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 160000000ohm, 5000V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 1 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 24 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 160000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 5000 V |