Part Details for GS815018AGB-250T by GSI Technology
Overview of GS815018AGB-250T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS815018AGB-250T
GS815018AGB-250T CAD Models
GS815018AGB-250T Part Data Attributes
|
GS815018AGB-250T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS815018AGB-250T
GSI Technology
Late-Write SRAM, 1MX18, 2ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | LATE-WRITE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS815018AGB-250T
This table gives cross-reference parts and alternative options found for GS815018AGB-250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS815018AGB-250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS815018AGB-250IT | Late-Write SRAM, 1MX18, 2ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 | GSI Technology | GS815018AGB-250T vs GS815018AGB-250IT |
GS815018AGB-250I | Late-Write SRAM, 1MX18, 2ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 | GSI Technology | GS815018AGB-250T vs GS815018AGB-250I |
GS815018AGB-250 | Late-Write SRAM, 1MX18, 2ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 | GSI Technology | GS815018AGB-250T vs GS815018AGB-250 |