Memory
GS816118BT-200
GSI Technology
Description: Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100

Overview of GS816118BT-200 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for GS816118BT-200 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS816118BT-200 by GSI Technology

GS816118BT-200
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
6.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
18874368 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS816118BT-200
    GSI Technology
    Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for GS816118BT-200

This table gives cross-reference parts and alternative options found for GS816118BT-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816118BT-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS816118T-166 Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118T-166
GS816118GT-166IT Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118GT-166IT
GS816118BT-200T Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118BT-200T
GS816118T-166IT Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118T-166IT
GS816118GT-200T Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118GT-200T
GS816118GT-166I Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118GT-166I
GS816118BGT-200 Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS816118BT-200 vs GS816118BGT-200
GS816118BGT-200IT Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS816118BT-200 vs GS816118BGT-200IT
GS816118GT-166T Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118GT-166T
GS816118BT-200I Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118BT-200I
Part Number Description Manufacturer Compare
GS816118BT-200I Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118BT-200I
GS816118T-166T Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118T-166T
GS816118GT-166IT Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118GT-166IT
GS816118BGT-200 Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS816118BT-200 vs GS816118BGT-200
GS816118GT-166T Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118GT-166T
GS816118GT-166I Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118GT-166I
GS816118BT-200IT Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118BT-200IT
GS816118GT-200 Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118GT-200
GS816118BGT-200IT Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS816118BT-200 vs GS816118BGT-200IT
GS816118T-166 Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS816118BT-200 vs GS816118T-166

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS816118BT-200 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS816118BT-200 by GSI Technology

Select Manufacturer
Which Manufacturer of GS816118BT-200 would you like to use for your alert(s)?
  • Please alert me when GS816118BT-200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS816118BT-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS816118BT-200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS816118BT-200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS816118BT-200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS816118BT-200 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: