Part Details for GS816118BT-200IT by GSI Technology
Overview of GS816118BT-200IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for GS816118BT-200IT
GS816118BT-200IT CAD Models
GS816118BT-200IT Part Data Attributes
|
GS816118BT-200IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS816118BT-200IT
GSI Technology
Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS816118BT-200IT
This table gives cross-reference parts and alternative options found for GS816118BT-200IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS816118BT-200IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS816118T-166 | Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118T-166 |
GS816118GT-166IT | Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118GT-166IT |
GS816118BT-200T | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118BT-200T |
GS816118T-166IT | Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118T-166IT |
GS816118GT-200T | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118GT-200T |
GS816118GT-166I | Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118GT-166I |
GS816118BGT-200 | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118BGT-200 |
GS816118BGT-200IT | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118BGT-200IT |
GS816118GT-166T | Cache SRAM, 1MX18, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118GT-166T |
GS816118BT-200I | Cache SRAM, 1MX18, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS816118BT-200IT vs GS816118BT-200I |