Part Details for GS8182D08BD-250 by GSI Technology
Overview of GS8182D08BD-250 by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8182D08BD-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8182D08BD-250
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 18M-Bit 2M x 8 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS8182D08BD-250) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$15.9996 / $19.7010 | Buy Now |
Part Details for GS8182D08BD-250
GS8182D08BD-250 CAD Models
GS8182D08BD-250 Part Data Attributes
|
GS8182D08BD-250
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8182D08BD-250
GSI Technology
DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8182D08BD-250
This table gives cross-reference parts and alternative options found for GS8182D08BD-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182D08BD-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8182D08BGD-250IT | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182D08BD-250 vs GS8182D08BGD-250IT |
GS8182D08BGD-250T | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182D08BD-250 vs GS8182D08BGD-250T |
GS8182D08BGD-250 | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182D08BD-250 vs GS8182D08BGD-250 |
GS8182D08BGD-250I | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182D08BD-250 vs GS8182D08BGD-250I |
GS8182D08BD-250T | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182D08BD-250 vs GS8182D08BD-250T |
GS8182D08BD-250IT | DDR SRAM, 2MX8, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182D08BD-250 vs GS8182D08BD-250IT |