Part Details for GS8182S18BGD-200 by GSI Technology
Overview of GS8182S18BGD-200 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8182S18BGD-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8182S18BGD-200
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS8182S18BGD-200) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$15.9996 / $19.7010 | Buy Now |
DISTI #
GS8182S18BGD-200
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 18M-Bit 1M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS8182S18BGD-200) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$15.9996 / $19.7010 | Buy Now |
Part Details for GS8182S18BGD-200
GS8182S18BGD-200 CAD Models
GS8182S18BGD-200 Part Data Attributes:
|
GS8182S18BGD-200
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8182S18BGD-200
GSI Technology
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for GS8182S18BGD-200
This table gives cross-reference parts and alternative options found for GS8182S18BGD-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8182S18BGD-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8182S18BD-167I | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182S18BGD-200 vs GS8182S18BD-167I |
GS8182S18BD-200 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182S18BGD-200 vs GS8182S18BD-200 |
GS8182S18BGD-200T | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182S18BGD-200 vs GS8182S18BGD-200T |
CY7C1393BV18-167BZC | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8182S18BGD-200 vs CY7C1393BV18-167BZC |
GS8182S18BD-200T | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8182S18BGD-200 vs GS8182S18BD-200T |
CY7C1393BV18-200BZC | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8182S18BGD-200 vs CY7C1393BV18-200BZC |
CY7C1393AV18-167BZC | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | GS8182S18BGD-200 vs CY7C1393AV18-167BZC |
CY7C1393BV18-167BZI | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8182S18BGD-200 vs CY7C1393BV18-167BZI |
GS8182S18BGD-167T | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182S18BGD-200 vs GS8182S18BGD-167T |
GS8182S18BGD-167I | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8182S18BGD-200 vs GS8182S18BGD-167I |