Part Details for GS8320FZ36AGT-6.5 by GSI Technology
Overview of GS8320FZ36AGT-6.5 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS8320FZ36AGT-6.5
GS8320FZ36AGT-6.5 CAD Models
GS8320FZ36AGT-6.5 Part Data Attributes
|
GS8320FZ36AGT-6.5
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8320FZ36AGT-6.5
GSI Technology
ZBT SRAM, 1MX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Additional Feature | IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8320FZ36AGT-6.5
This table gives cross-reference parts and alternative options found for GS8320FZ36AGT-6.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320FZ36AGT-6.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD44322361GF-A85 | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | GS8320FZ36AGT-6.5 vs UPD44322361GF-A85 |
CY7C1460AV25-167AXC | ZBT SRAM, 1MX36, 3.4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | GS8320FZ36AGT-6.5 vs CY7C1460AV25-167AXC |
GS832036T-150VT | Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320FZ36AGT-6.5 vs GS832036T-150VT |
GS8320ZV36T-133IT | ZBT SRAM, 1MX36, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320FZ36AGT-6.5 vs GS8320ZV36T-133IT |
GS8320E36GT-150 | Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320FZ36AGT-6.5 vs GS8320E36GT-150 |
AS7C251MPFS36A-167TQCN | Standard SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | GS8320FZ36AGT-6.5 vs AS7C251MPFS36A-167TQCN |
IS61NLP102436-166TQ | ZBT SRAM, 1MX36, 3.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GS8320FZ36AGT-6.5 vs IS61NLP102436-166TQ |
GS832036AGT-400 | Cache SRAM, 1MX36, 4ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8320FZ36AGT-6.5 vs GS832036AGT-400 |
GS832036T-166V | Cache SRAM, 1MX36, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320FZ36AGT-6.5 vs GS832036T-166V |
CY7C1460AV25-200AXI | ZBT SRAM, 1MX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | GS8320FZ36AGT-6.5 vs CY7C1460AV25-200AXI |