Part Details for GS8320Z36GT-225 by GSI Technology
Overview of GS8320Z36GT-225 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for GS8320Z36GT-225
GS8320Z36GT-225 CAD Models
GS8320Z36GT-225 Part Data Attributes
|
GS8320Z36GT-225
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8320Z36GT-225
GSI Technology
ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8320Z36GT-225
This table gives cross-reference parts and alternative options found for GS8320Z36GT-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320Z36GT-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8320Z36GT-225IT | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8320Z36GT-225 vs GS8320Z36GT-225IT |
GS8320Z36T-225 | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320Z36GT-225 vs GS8320Z36T-225 |
GS8320Z36GT-225T | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8320Z36GT-225 vs GS8320Z36GT-225T |
GS8320Z36GT-225I | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8320Z36GT-225 vs GS8320Z36GT-225I |
GS8320Z36T-225I | ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8320Z36GT-225 vs GS8320Z36T-225I |