Memory
GS8320Z36T-225T
GSI Technology
Description: ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100

Overview of GS8320Z36T-225T by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
RJE4A1881225T Amphenol Communications Solutions Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging
10127721-225TLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap.
TPS54225TPWPRQ1 Texas Instruments Automotive 4.5V to 18V, 2A Synchronous Buck Converter with DCAP2 Mode 14-HTSSOP -40 to 105

CAD Models for GS8320Z36T-225T by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8320Z36T-225T by GSI Technology

GS8320Z36T-225T
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
7 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
37748736 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. GS8320Z36T-225T
    GSI Technology
    ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for GS8320Z36T-225T

This table gives cross-reference parts and alternative options found for GS8320Z36T-225T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8320Z36T-225T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8320Z36GT-225IT ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320Z36GT-225IT
GS8320Z36T-225 ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320Z36T-225
GS8320Z36GT-225T ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320Z36GT-225T
GS8320Z36GT-225I ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320Z36GT-225I
GS8320Z36T-225I ZBT SRAM, 1MX36, 7ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320Z36T-225I
Part Number Description Manufacturer Compare
GS8320EV36T-150I Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320EV36T-150I
GS8320V36T-166I Cache SRAM, 1MX36, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320V36T-166I
UPD44322361GF-A85 Cache SRAM, 1MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group GS8320Z36T-225T vs UPD44322361GF-A85
AS7C251MPFS36A-167TQI Standard SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Alliance Semiconductor Corporation GS8320Z36T-225T vs AS7C251MPFS36A-167TQI
K7B323635C-QI750 Cache SRAM, 1MX36, 7.5ns, CMOS, PQFP100, 20 X 14 MM, LQFP-100 Samsung Semiconductor GS8320Z36T-225T vs K7B323635C-QI750
K7A323630C-QC200 Cache SRAM, 1MX36, 3.1ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS8320Z36T-225T vs K7A323630C-QC200
GS8320FZ36AGT-6.5T ZBT SRAM, 1MX36, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320FZ36AGT-6.5T
GS8320ZV36GT-200I ZBT SRAM, 1MX36, 6.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320ZV36GT-200I
K7A323600M-QI200 Cache SRAM, 1MX36, 3.1ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor GS8320Z36T-225T vs K7A323600M-QI200
GS8320V36T-166 Cache SRAM, 1MX36, 8ns, CMOS, PQFP100, TQFP-100 GSI Technology GS8320Z36T-225T vs GS8320V36T-166

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8320Z36T-225T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8320Z36T-225T by GSI Technology

Select Manufacturer
Which Manufacturer of GS8320Z36T-225T would you like to use for your alert(s)?
  • Please alert me when GS8320Z36T-225T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8320Z36T-225T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8320Z36T-225T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8320Z36T-225T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8320Z36T-225T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8320Z36T-225T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: