Part Details for GS840F36AGT-10 by GSI Technology
Overview of GS840F36AGT-10 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS840F36AGT-10
GS840F36AGT-10 CAD Models
GS840F36AGT-10 Part Data Attributes
|
GS840F36AGT-10
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840F36AGT-10
GSI Technology
Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS840F36AGT-10
This table gives cross-reference parts and alternative options found for GS840F36AGT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840F36AGT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840F36AT-10I | Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840F36AGT-10 vs GS840F36AT-10I |
CY7C1345B-100AI | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F36AGT-10 vs CY7C1345B-100AI |
CY7C1345B-100AC | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F36AGT-10 vs CY7C1345B-100AC |
GS840F36AT-10 | Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS840F36AGT-10 vs GS840F36AT-10 |
K7B403625A-TC90 | Cache SRAM, 128KX36, 9ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | GS840F36AGT-10 vs K7B403625A-TC90 |
CY7C1345B-100AIT | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F36AGT-10 vs CY7C1345B-100AIT |
CY7C1345B-100ACT | Cache SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F36AGT-10 vs CY7C1345B-100ACT |
CY7C1345A-100AC | Standard SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS840F36AGT-10 vs CY7C1345A-100AC |
GS840F36AGT-10IT | Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840F36AGT-10 vs GS840F36AGT-10IT |
GS840F36AGT-10T | Cache SRAM, 128KX36, 10ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS840F36AGT-10 vs GS840F36AGT-10T |