Part Details for GS840H36AGB-150IT by GSI Technology
Overview of GS840H36AGB-150IT by GSI Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for GS840H36AGB-150IT
GS840H36AGB-150IT CAD Models
GS840H36AGB-150IT Part Data Attributes
|
GS840H36AGB-150IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS840H36AGB-150IT
GSI Technology
Cache SRAM, 128KX36, 10ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.19 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for GS840H36AGB-150IT
This table gives cross-reference parts and alternative options found for GS840H36AGB-150IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS840H36AGB-150IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS840H36AB-150T | Cache SRAM, 128KX36, 10ns, CMOS, PBGA119, FBGA-119 | GSI Technology | GS840H36AGB-150IT vs GS840H36AB-150T |
GS840H36AB-150 | Cache SRAM, 128KX36, 10ns, CMOS, PBGA119, FBGA-119 | GSI Technology | GS840H36AGB-150IT vs GS840H36AB-150 |
GS840H36AB-150IT | Cache SRAM, 128KX36, 10ns, CMOS, PBGA119, FBGA-119 | GSI Technology | GS840H36AGB-150IT vs GS840H36AB-150IT |
GS840H36AB-150I | Cache SRAM, 128KX36, 10ns, CMOS, PBGA119, FBGA-119 | GSI Technology | GS840H36AGB-150IT vs GS840H36AB-150I |
GS840H36AGB-150T | Cache SRAM, 128KX36, 10ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 | GSI Technology | GS840H36AGB-150IT vs GS840H36AGB-150T |
GS840H36AGB-150I | Cache SRAM, 128KX36, 10ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 | GSI Technology | GS840H36AGB-150IT vs GS840H36AGB-150I |
GS840H36AGB-150 | Cache SRAM, 128KX36, 10ns, CMOS, PBGA119, ROHS COMPLIANT, FBGA-119 | GSI Technology | GS840H36AGB-150IT vs GS840H36AGB-150 |