Part Details for GS841Z18AGT-100IT by GSI Technology
Overview of GS841Z18AGT-100IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for GS841Z18AGT-100IT
GS841Z18AGT-100IT CAD Models
GS841Z18AGT-100IT Part Data Attributes:
|
GS841Z18AGT-100IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS841Z18AGT-100IT
GSI Technology
ZBT SRAM, 256KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS841Z18AGT-100IT
This table gives cross-reference parts and alternative options found for GS841Z18AGT-100IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS841Z18AGT-100IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS841Z18AGT-100 | ZBT SRAM, 256KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS841Z18AGT-100IT vs GS841Z18AGT-100 |
GS841Z18AT-100T | ZBT SRAM, 256KX18, 12ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS841Z18AGT-100IT vs GS841Z18AT-100T |
GS841Z18AGT-100I | ZBT SRAM, 256KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS841Z18AGT-100IT vs GS841Z18AGT-100I |
GS841Z18AGT-100T | ZBT SRAM, 256KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS841Z18AGT-100IT vs GS841Z18AGT-100T |
GS841Z18AT-100I | ZBT SRAM, 256KX18, 12ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS841Z18AGT-100IT vs GS841Z18AT-100I |
GS841Z18AT-100IT | ZBT SRAM, 256KX18, 12ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS841Z18AGT-100IT vs GS841Z18AT-100IT |
GS841Z18AT-100 | ZBT SRAM, 256KX18, 12ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS841Z18AGT-100IT vs GS841Z18AT-100 |