Part Details for GS8640E32GT-300I by GSI Technology
Overview of GS8640E32GT-300I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GS8640E32GT-300I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8640E32GT-300I
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 64M-Bit 2M x 32 5.5ns/2.3ns 100-Pin TQFP Tray - Trays (Alt: GS8640E32GT-300I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$135.8760 / $167.3100 | Buy Now |
DISTI #
464-GS8640E32GT-300I
|
Mouser Electronics | SRAM 2.5 or 3.3V 2M x 32 72M RoHS: Compliant | 0 |
|
$152.2800 | Order Now |
Part Details for GS8640E32GT-300I
GS8640E32GT-300I CAD Models
GS8640E32GT-300I Part Data Attributes
|
GS8640E32GT-300I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8640E32GT-300I
GSI Technology
Cache SRAM, 2MX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8640E32GT-300I
This table gives cross-reference parts and alternative options found for GS8640E32GT-300I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8640E32GT-300I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640E32GT-300IT | Cache SRAM, 2MX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640E32GT-300I vs GS8640E32GT-300IT |
GS8640E32T-300 | Cache SRAM, 2MX32, 5.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640E32GT-300I vs GS8640E32T-300 |
GS8640E32GT-300 | Cache SRAM, 2MX32, 5.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640E32GT-300I vs GS8640E32GT-300 |
GS8640E32T-300T | Cache SRAM, 2MX32, 5.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640E32GT-300I vs GS8640E32T-300T |
GS8640E32T-300IT | Cache SRAM, 2MX32, 5.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640E32GT-300I vs GS8640E32T-300IT |
GS8640E32T-300I | Cache SRAM, 2MX32, 5.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640E32GT-300I vs GS8640E32T-300I |