Part Details for GS8640FZ18GT-7.5I by GSI Technology
Overview of GS8640FZ18GT-7.5I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GS8640FZ18GT-7.5I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8640FZ18GT-7.5I
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 72M-Bit 4M x 18 7.5ns 100-Pin TQFP Tray - Trays (Alt: GS8640FZ18GT-7.5I) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$76.2192 / $93.8520 | Buy Now |
DISTI #
464-GS8640FZ18GT7.5I
|
Mouser Electronics | SRAM 2.5 or 3.3V 4M x 18 72M RoHS: Compliant | 0 |
|
$85.3600 / $87.1900 | Order Now |
Part Details for GS8640FZ18GT-7.5I
GS8640FZ18GT-7.5I CAD Models
GS8640FZ18GT-7.5I Part Data Attributes
|
GS8640FZ18GT-7.5I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8640FZ18GT-7.5I
GSI Technology
ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3 V TO 3.6 V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8640FZ18GT-7.5I
This table gives cross-reference parts and alternative options found for GS8640FZ18GT-7.5I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8640FZ18GT-7.5I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640FZ18T-7.5IT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640FZ18GT-7.5I vs GS8640FZ18T-7.5IT |
GS8640FZ18GT-7.5IT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640FZ18GT-7.5I vs GS8640FZ18GT-7.5IT |
CY7C1473V25-117AC | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | GS8640FZ18GT-7.5I vs CY7C1473V25-117AC |
GS8640FZ18GT-7.5T | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640FZ18GT-7.5I vs GS8640FZ18GT-7.5T |
GS8640FZ18T-7.5 | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640FZ18GT-7.5I vs GS8640FZ18T-7.5 |
GS8640FZ18GT-7.5 | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640FZ18GT-7.5I vs GS8640FZ18GT-7.5 |