Part Details for GS8640FZ18T-5.5T by GSI Technology
Overview of GS8640FZ18T-5.5T by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GS8640FZ18T-5.5T
GS8640FZ18T-5.5T CAD Models
GS8640FZ18T-5.5T Part Data Attributes
|
GS8640FZ18T-5.5T
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8640FZ18T-5.5T
GSI Technology
ZBT SRAM, 4MX18, 5.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY. | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for GS8640FZ18T-5.5T
This table gives cross-reference parts and alternative options found for GS8640FZ18T-5.5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8640FZ18T-5.5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1482BV33-167AXI | Standard SRAM, 4MX18, 3.4ns, CMOS, PQFP100 | Cypress Semiconductor | GS8640FZ18T-5.5T vs CY7C1482BV33-167AXI |
CY7C1472V33-200AXI | ZBT SRAM, 4MX18, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | GS8640FZ18T-5.5T vs CY7C1472V33-200AXI |
GS864518T-166IT | Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640FZ18T-5.5T vs GS864518T-166IT |
GS864518T-133IT | Cache SRAM, 4MX18, 8.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640FZ18T-5.5T vs GS864518T-133IT |
GS8640E18T-167IT | Cache SRAM, 4MX18, 8ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640FZ18T-5.5T vs GS8640E18T-167IT |
GS864018GT-250IT | Cache SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640FZ18T-5.5T vs GS864018GT-250IT |
GS8640E18T-200IV | Cache SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640FZ18T-5.5T vs GS8640E18T-200IV |
GS8640FZ18T-7.5VT | ZBT SRAM, 4MX18, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640FZ18T-5.5T vs GS8640FZ18T-7.5VT |
GS8640FZ18GT-6.5VT | ZBT SRAM, 4MX18, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640FZ18T-5.5T vs GS8640FZ18GT-6.5VT |
GS864518GT-133I | Cache SRAM, 4MX18, 8.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | GS8640FZ18T-5.5T vs GS864518GT-133I |