Part Details for GS8640Z36GT-250IV by GSI Technology
Overview of GS8640Z36GT-250IV by GSI Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GS8640Z36GT-250IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2364-GS8640Z36GT-250IV-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 100TQFP Min Qty: 18 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$174.1706 | Buy Now |
DISTI #
GS8640Z36GT-250IV
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 72M-Bit 2M x 36 6.5ns/3ns 100-Pin TQFP Tray - Trays (Alt: GS8640Z36GT-250IV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$150.6696 / $185.5260 | Buy Now |
DISTI #
464-GS8640Z36GT250IV
|
Mouser Electronics | SRAM 1.8/2.5V 2M x 36 72M RoHS: Compliant | 0 |
|
$168.9500 | Order Now |
DISTI #
GS8640Z36GT-250IV
|
Avnet Americas | SRAM Chip Sync Quad 1.8V/2.5V 72M-Bit 2M x 36 6.5ns/3ns 100-Pin TQFP Tray - Trays (Alt: GS8640Z36GT-250IV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$150.6696 / $185.5260 | Buy Now |
DISTI #
GS8640Z36GT-250IV
|
Avnet Silica | SRAM Chip Sync Quad 1.8V/2.5V 72M-Bit 2M x 36 6.5ns/3ns 100-Pin TQFP Tray (Alt: GS8640Z36GT-250IV) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS8640Z36GT-250IV
GS8640Z36GT-250IV CAD Models
GS8640Z36GT-250IV Part Data Attributes:
|
GS8640Z36GT-250IV
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8640Z36GT-250IV
GSI Technology
ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8640Z36GT-250IV
This table gives cross-reference parts and alternative options found for GS8640Z36GT-250IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8640Z36GT-250IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640Z36GT-250IVT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640Z36GT-250IV vs GS8640Z36GT-250IVT |
GS8640Z36GT-250V | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640Z36GT-250IV vs GS8640Z36GT-250V |
GS8640Z36T-250IVT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640Z36GT-250IV vs GS8640Z36T-250IVT |
GS8640Z36GT-250VT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8640Z36GT-250IV vs GS8640Z36GT-250VT |
GS8640Z36T-250V | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640Z36GT-250IV vs GS8640Z36T-250V |
GS8640Z36T-250IV | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640Z36GT-250IV vs GS8640Z36T-250IV |
GS8640Z36T-250VT | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8640Z36GT-250IV vs GS8640Z36T-250VT |