Part Details for GS864272GC-300I by GSI Technology
Results Overview of GS864272GC-300I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS864272GC-300I Information
GS864272GC-300I by GSI Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS2300IPW | Texas Instruments | 3-13V Dual HotSwap IC w/ Independent Channel Circuit Breaking & Power Good Report, Act-Low Enable 20-TSSOP -40 to 85 | |
| LM3S300-IQN25-C2 | Texas Instruments | Stellaris LM3S Microcontroller 48-LQFP -40 to 85 | |
| TPS2300IPWR | Texas Instruments | 3-13V Dual HotSwap IC w/ Independent Channel Circuit Breaking & Power Good Report, Act-Low Enable 20-TSSOP -40 to 85 |
Price & Stock for GS864272GC-300I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GS864272GC-300I
|
Avnet Americas | SRAM Chip Sync Octal 2.5V/3.3V 72M-Bit 1M x 72-Bit 5.5ns/3ns 209-Pin FBGA Tray - Trays (Alt: GS864272GC-300I) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$171.8549 / $175.3983 | Buy Now |
|
DISTI #
GS864272GC-300I
|
Avnet Silica | SRAM Chip Sync Octal 25V33V 72MBit 1M x 72Bit 55ns3ns 209Pin FBGA Tray (Alt: GS864272GC-300I) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: GS864272GC-300I by GSI Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GS864272GC-300I
GS864272GC-300I Part Data Attributes
|
|
GS864272GC-300I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS864272GC-300I
GSI Technology
Cache SRAM, 1MX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | GSI TECHNOLOGY | |
| Part Package Code | BGA | |
| Package Description | LBGA, | |
| Pin Count | 209 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.2.B | |
| HTS Code | 8542.32.00.41 | |
| Factory Lead Time | 24 Weeks | |
| Access Time-Max | 5.5 ns | |
| Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 3.3V SUPPLY | |
| JESD-30 Code | R-PBGA-B209 | |
| JESD-609 Code | e1 | |
| Length | 22 mm | |
| Memory Density | 75497472 bit | |
| Memory IC Type | CACHE SRAM | |
| Memory Width | 72 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 209 | |
| Number of Words | 1048576 words | |
| Number of Words Code | 1000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1MX72 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LBGA | |
| Package Shape | RECTANGULAR | |
| Package Style | GRID ARRAY, LOW PROFILE | |
| Parallel/Serial | PARALLEL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 mm | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | TIN SILVER COPPER | |
| Terminal Form | BALL | |
| Terminal Pitch | 1 mm | |
| Terminal Position | BOTTOM | |
| Width | 14 mm |
Alternate Parts for GS864272GC-300I
This table gives cross-reference parts and alternative options found for GS864272GC-300I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS864272GC-300I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GS864272C-300I | GSI Technology | Check for Price | Cache SRAM, 1MX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GS864272GC-300I vs GS864272C-300I |
| GS864272GC-300 | GSI Technology | Check for Price | Cache SRAM, 1MX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GS864272GC-300I vs GS864272GC-300 |
| GS864272GC-300IT | GSI Technology | Check for Price | Cache SRAM, 1MX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GS864272GC-300I vs GS864272GC-300IT |
| GS864272C-300 | GSI Technology | Check for Price | Cache SRAM, 1MX72, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GS864272GC-300I vs GS864272C-300 |
GS864272GC-300I Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the GS864272GC-300I is -40°C to +85°C.
-
To implement self-refresh mode, assert the CE# pin low, and then assert the RAS# pin low. The device will then enter self-refresh mode, reducing power consumption.
-
The recommended voltage for the VDDQ pin is 1.8V ± 0.1V.
-
To handle data retention during power-down, ensure that the device is in a standby mode (CE# high, RAS# high, CAS# high, and WE# high) before powering down. This will help retain data in the device.
-
The maximum clock frequency supported by the GS864272GC-300I is 300 MHz.