Datasheets
GS8662D36GE-250T by: GSI Technology

DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Part Details for GS8662D36GE-250T by GSI Technology

Overview of GS8662D36GE-250T by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GS8662D36GE-250T

GS8662D36GE-250T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8662D36GE-250T Part Data Attributes

GS8662D36GE-250T GSI Technology
Buy Now Datasheet
Compare Parts:
GS8662D36GE-250T GSI Technology DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 0.45 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 250 MHz
I/O Type SEPARATE
JESD-30 Code R-PBGA-B165
JESD-609 Code e1
Length 17 mm
Memory Density 75497472 bit
Memory IC Type DDR SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Standby Voltage-Min 1.7 V
Supply Current-Max 0.85 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 15 mm

Alternate Parts for GS8662D36GE-250T

This table gives cross-reference parts and alternative options found for GS8662D36GE-250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662D36GE-250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS8662D36GE-250 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8662D36GE-250
CY7C1515V18-250BZC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662D36GE-250T vs CY7C1515V18-250BZC
IS61QDB42M36A-250M3L QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8662D36GE-250T vs IS61QDB42M36A-250M3L
GS8672D36BE-250 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8672D36BE-250
GS8662D36BGD-250T QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8662D36BGD-250T
K7R643684M-FC250 QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 Samsung Semiconductor GS8662D36GE-250T vs K7R643684M-FC250
CY7C1515KV18-250BZXC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662D36GE-250T vs CY7C1515KV18-250BZXC
CY7C1515V18-250BZXC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662D36GE-250T vs CY7C1515V18-250BZXC
GS8672D36BE-250T Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8672D36BE-250T
IS61QDB42M36A-250B3L QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-165 Integrated Silicon Solution Inc GS8662D36GE-250T vs IS61QDB42M36A-250B3L
Part Number Description Manufacturer Compare
GS8672D37BE-375I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8672D37BE-375I
GS8672T38BGE-550 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8672T38BGE-550
IS61QDPB42M36-400M3 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 11 X 15 MM, BGA-165 Integrated Silicon Solution Inc GS8662D36GE-250T vs IS61QDPB42M36-400M3
GS8662D36BGD-167T Standard SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8662D36BGD-167T
GS81302T37E-450 DDR SRAM, 2MX36, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS81302T37E-450
GS8662T36GE-167IT DDR SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8662T36GE-167IT
GS8672D37BE-300I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8672D37BE-300I
GS8662R36BGD-167T Standard SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8662R36BGD-167T
GS8672T36BE-250I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 GSI Technology GS8662D36GE-250T vs GS8672T36BE-250I
GS8672D36AGE-300I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662D36GE-250T vs GS8672D36AGE-300I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8662D36GE-250T by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8662D36GE-250T by GSI Technology

  • Please alert me when GS8662D36GE-250T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS8662D36GE-250T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8662D36GE-250T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS8662D36GE-250T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8662D36GE-250T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8662D36GE-250T by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: