Datasheets
GS8662T36BGD-300I by: GSI Technology

DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Part Details for GS8662T36BGD-300I by GSI Technology

Overview of GS8662T36BGD-300I by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT8300IS5#TRPBF Analog Devices 100VIN uP Iso Fly Conv w/ 150V
LT8300IS5#WTRPBF Analog Devices 100VIN uP Iso Fly Conv w/ 150V
LTC3300IUK-2#TRPBF Analog Devices Addressable Hi Eff Bi-dir Mult

Price & Stock for GS8662T36BGD-300I

Part # Distributor Description Stock Price Buy
DISTI # GS8662T36BGD-300I
Avnet Americas SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS8662T36BGD-300I) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 144 $90.6840
  • 288 $89.0352
  • 576 $84.6384
  • 864 $82.4400
  • 1,152 $79.6920
  • 1,440 $75.8448
  • 14,400 $73.6464
$73.6464 / $90.6840 Buy Now
DISTI # 464-GS8662T36BGD300I
Mouser Electronics SRAM 1.8 or 1.5V 2M x 36 72M RoHS: Compliant 0
  • 15 $86.1500
  • 30 $84.2500
  • 60 $82.4800
  • 105 $72.2100
$72.2100 / $86.1500 Order Now

Part Details for GS8662T36BGD-300I

GS8662T36BGD-300I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS8662T36BGD-300I Part Data Attributes

GS8662T36BGD-300I GSI Technology
Buy Now Datasheet
Compare Parts:
GS8662T36BGD-300I GSI Technology DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description LBGA, BGA165,11X15,40
Pin Count 165
Reach Compliance Code compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 24 Weeks
Access Time-Max 0.45 ns
Additional Feature PIPELINED ARCHITECTURE, LATE WRITE
Clock Frequency-Max (fCLK) 300 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B165
JESD-609 Code e1
Length 15 mm
Memory Density 75497472 bit
Memory IC Type DDR SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 165
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA165,11X15,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.4 mm
Standby Voltage-Min 1.7 V
Supply Current-Max 0.635 mA
Supply Voltage-Max (Vsup) 1.9 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 13 mm

Alternate Parts for GS8662T36BGD-300I

This table gives cross-reference parts and alternative options found for GS8662T36BGD-300I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8662T36BGD-300I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
K7I643682M-FI30 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor GS8662T36BGD-300I vs K7I643682M-FI30
CY7C1570V18-300BZXI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T36BGD-300I vs CY7C1570V18-300BZXI
CY7C1520V18-300BZXC DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8662T36BGD-300I vs CY7C1520V18-300BZXC
K7I643682M-EI30T Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor GS8662T36BGD-300I vs K7I643682M-EI30T
GS8662R36BD-300IT Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8662T36BGD-300I vs GS8662R36BD-300IT
K7I643682M-EI30 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165 Samsung Semiconductor GS8662T36BGD-300I vs K7I643682M-EI30
CY7C1520KV18-300BZXI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Infineon Technologies AG GS8662T36BGD-300I vs CY7C1520KV18-300BZXI
K7I643682M-FI300 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 Samsung Semiconductor GS8662T36BGD-300I vs K7I643682M-FI300
GS8672T36BE-300I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 GSI Technology GS8662T36BGD-300I vs GS8672T36BE-300I
GS8662R36BGD-300IT Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BGD-300I vs GS8662R36BGD-300IT
Part Number Description Manufacturer Compare
GS8662Q36BGD-200T QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BGD-300I vs GS8662Q36BGD-200T
CY7C1514V18-250BZC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662T36BGD-300I vs CY7C1514V18-250BZC
IS61QDB22M36A-333M3LI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8662T36BGD-300I vs IS61QDB22M36A-333M3LI
CY7C1515V18-250BZC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8662T36BGD-300I vs CY7C1515V18-250BZC
IS61QDB42M36A-250M3LI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8662T36BGD-300I vs IS61QDB42M36A-250M3LI
GS8662T36BGD-333 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BGD-300I vs GS8662T36BGD-333
GS8662Q36BGD-250I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BGD-300I vs GS8662Q36BGD-250I
GS8662D36BGD-250I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BGD-300I vs GS8662D36BGD-250I
GS8662D36BGD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8662T36BGD-300I vs GS8662D36BGD-300I
CY7C1515KV18-250BZC QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Infineon Technologies AG GS8662T36BGD-300I vs CY7C1515KV18-250BZC

GS8662T36BGD-300I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8662T36BGD-300I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8662T36BGD-300I by GSI Technology

Select Manufacturer
Which Manufacturer of GS8662T36BGD-300I would you like to use for your alert(s)?
  • Please alert me when GS8662T36BGD-300I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8662T36BGD-300I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8662T36BGD-300I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8662T36BGD-300I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8662T36BGD-300I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8662T36BGD-300I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: