Part Details for GS8672D36BE-300I by GSI Technology
Overview of GS8672D36BE-300I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8300IS5#TRPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V | |
LT8300IS5#WTRPBF | Analog Devices | 100VIN uP Iso Fly Conv w/ 150V | |
LTC3300IUK-2#TRPBF | Analog Devices | Addressable Hi Eff Bi-dir Mult |
Price & Stock for GS8672D36BE-300I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8672D36BE-300I
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA - Bulk (Alt: GS8672D36BE-300I) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
464-GS8672D36BE-300I
|
Mouser Electronics | SRAM | 0 |
|
$115.5800 / $136.7000 | Order Now |
Part Details for GS8672D36BE-300I
GS8672D36BE-300I CAD Models
GS8672D36BE-300I Part Data Attributes
|
GS8672D36BE-300I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8672D36BE-300I
GSI Technology
Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINE ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 300 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for GS8672D36BE-300I
This table gives cross-reference parts and alternative options found for GS8672D36BE-300I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D36BE-300I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1515KV18-300BZI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Infineon Technologies AG | GS8672D36BE-300I vs CY7C1515KV18-300BZI |
GS8672D36BGE-300I | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-300I vs GS8672D36BGE-300I |
CY7C1515KV18-300BZXI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | GS8672D36BE-300I vs CY7C1515KV18-300BZXI |
GS8662D36BD-300I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672D36BE-300I vs GS8662D36BD-300I |
GS8662D36BGD-300I | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672D36BE-300I vs GS8662D36BGD-300I |