Memory
GS8672D36BGE-300IT
GSI Technology
Description: Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165

Overview of GS8672D36BGE-300IT by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS8672D36BGE-300IT by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8672D36BGE-300IT by GSI Technology

GS8672D36BGE-300IT
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
0.45 ns
Additional Feature
PIPELINE ARCHITECTURE
Clock Frequency-Max (fCLK)
300 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B165
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
STANDARD SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
1.5 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15 mm
Want to compare parts?
  1. GS8672D36BGE-300IT
    GSI Technology
    Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
    VS

Alternate Parts for GS8672D36BGE-300IT

This table gives cross-reference parts and alternative options found for GS8672D36BGE-300IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672D36BGE-300IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1515KV18-300BZXI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8672D36BGE-300IT vs CY7C1515KV18-300BZXI
CY7C1515KV18-300BZI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D36BGE-300IT vs CY7C1515KV18-300BZI
IS61QDB42M36A-300B3LI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, LEAD FREE, TFBGA-165 Integrated Silicon Solution Inc GS8672D36BGE-300IT vs IS61QDB42M36A-300B3LI
GS8662D36BGD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8662D36BGD-300I
CY7C1515KV18-300BZXI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Infineon Technologies AG GS8672D36BGE-300IT vs CY7C1515KV18-300BZXI
IS61QDB42M36-300M3LI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8672D36BGE-300IT vs IS61QDB42M36-300M3LI
CY7C1515JV18-300BZI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D36BGE-300IT vs CY7C1515JV18-300BZI
GS8662D36BD-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8662D36BD-300I
CY7C1515AV18-300BZI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672D36BGE-300IT vs CY7C1515AV18-300BZI
IS61QDB42M36-300M3I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, LFBGA-165 Integrated Silicon Solution Inc GS8672D36BGE-300IT vs IS61QDB42M36-300M3I
Part Number Description Manufacturer Compare
GS8672Q36AE-200I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8672Q36AE-200I
GS8672Q37BGE-300I QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8672Q37BGE-300I
GS8662R36E-250I DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 MM X 17 MM, 1MM PITCH, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8662R36E-250I
GS8672D37BE-300I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8672D37BE-300I
GS81302T37E-450 DDR SRAM, 2MX36, 0.37ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS81302T37E-450
GS8662T36GE-167IT DDR SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 17 MM, 1MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8662T36GE-167IT
GS8662R36BGD-167T Standard SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8662R36BGD-167T
GS8662R36GE-167T DDR SRAM, 2MX36, 0.5ns, CMOS, PBGA165, 15 MM X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8662R36GE-167T
GS81302T37E-400 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS81302T37E-400
GS8672Q37BGE-400IT QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672D36BGE-300IT vs GS8672Q37BGE-400IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8672D36BGE-300IT by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8672D36BGE-300IT by GSI Technology

Select Manufacturer
Which Manufacturer of GS8672D36BGE-300IT would you like to use for your alert(s)?
  • Please alert me when GS8672D36BGE-300IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8672D36BGE-300IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8672D36BGE-300IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8672D36BGE-300IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8672D36BGE-300IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8672D36BGE-300IT by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: