There are no models available for this part yet.
Overview of GS8672Q37BE-375I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6375IMS#PBF | Analog Devices | ±270V Common Mode V Diff Amp | |
LT1375IN8#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT6375IMS#TRPBF | Analog Devices | ±270V Common Mode V Diff Amp |
Price & Stock for GS8672Q37BE-375I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GS8672Q37BE-375I
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA - Bulk (Alt: GS8672Q37BE-375I) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
464-GS8672Q37BE-375I
|
Mouser Electronics | SRAM | 0 |
|
$115.5800 / $136.7000 | Order Now |
CAD Models for GS8672Q37BE-375I by GSI Technology
Part Data Attributes for GS8672Q37BE-375I by GSI Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GSI TECHNOLOGY
|
Part Package Code
|
BGA
|
Package Description
|
LBGA, BGA165,11X15,40
|
Pin Count
|
165
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
12 Weeks
|
Access Time-Max
|
0.45 ns
|
Clock Frequency-Max (fCLK)
|
375 MHz
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-PBGA-B165
|
Length
|
17 mm
|
Memory Density
|
75497472 bit
|
Memory IC Type
|
QDR SRAM
|
Memory Width
|
36
|
Number of Functions
|
1
|
Number of Terminals
|
165
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX36
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA165,11X15,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.5 mm
|
Standby Voltage-Min
|
1.7 V
|
Supply Current-Max
|
1.78 mA
|
Supply Voltage-Max (Vsup)
|
1.9 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15 mm
|
Alternate Parts for GS8672Q37BE-375I
This table gives cross-reference parts and alternative options found for GS8672Q37BE-375I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672Q37BE-375I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8672T37AGE-300T | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672Q37BE-375I vs GS8672T37AGE-300T |
GS81302T37E-400T | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672Q37BE-375I vs GS81302T37E-400T |
IS61DDP2B22M36A-500M3L | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | GS8672Q37BE-375I vs IS61DDP2B22M36A-500M3L |
CY7C1521V18-300BZI | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | GS8672Q37BE-375I vs CY7C1521V18-300BZI |
GS8672T38BGE-400IT | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GSI Technology | GS8672Q37BE-375I vs GS8672T38BGE-400IT |
CY7C1545V18-300BZXI | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | GS8672Q37BE-375I vs CY7C1545V18-300BZXI |
GS8672Q38BE-450T | QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672Q37BE-375I vs GS8672Q38BE-450T |
GS8672D38AE-550I | Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672Q37BE-375I vs GS8672D38AE-550I |
K7I643682M-EI200 | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | Samsung Semiconductor | GS8672Q37BE-375I vs K7I643682M-EI200 |
GS8672D36AE-333IT | DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 | GSI Technology | GS8672Q37BE-375I vs GS8672D36AE-333IT |