Memory
GS8672T36BE-333
GSI Technology
Description: DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165

Overview of GS8672T36BE-333 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GS8672T36BE-333 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS8672T36BE-333
Avnet Americas SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA - Bulk (Alt: GS8672T36BE-333) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 464-GS8672T36BE-333
Mouser Electronics SRAM RoHS: Not Compliant 0
  • 1 $134.3700
  • 10 $117.0700
  • 30 $116.7500
  • 60 $113.6100
$113.6100 / $134.3700 Order Now

CAD Models for GS8672T36BE-333 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS8672T36BE-333 by GSI Technology

GS8672T36BE-333
GSI Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
LBGA, BGA165,11X15,40
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
12 Weeks
Access Time-Max
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE, LATE WRITE
Clock Frequency-Max (fCLK)
333 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
Length
17 mm
Memory Density
75497472 bit
Memory IC Type
DDR SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
165
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
1.26 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15 mm
Want to compare parts?
  1. GS8672T36BE-333
    GSI Technology
    DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165
    VS

Alternate Parts for GS8672T36BE-333

This table gives cross-reference parts and alternative options found for GS8672T36BE-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8672T36BE-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS8672T36BE-333T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 GSI Technology GS8672T36BE-333 vs GS8672T36BE-333T
GS8662T36BGD-333 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8662T36BGD-333
GS8662T36BGD-333T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8662T36BGD-333T
GS8662R36BGD-333 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8662R36BGD-333
GS8672T36BGE-333T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 GSI Technology GS8672T36BE-333 vs GS8672T36BGE-333T
CY7C1520KV18-333BZXC DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Infineon Technologies AG GS8672T36BE-333 vs CY7C1520KV18-333BZXC
CY7C1520KV18-333BZXC DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8672T36BE-333 vs CY7C1520KV18-333BZXC
GS8662R36BD-333 Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8662R36BD-333
GS8672T36BGE-333 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, FBGA-165 GSI Technology GS8672T36BE-333 vs GS8672T36BGE-333
GS8662T36BD-333T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8662T36BD-333T
Part Number Description Manufacturer Compare
GS8672T37AGE-300T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8672T37AGE-300T
GS81302T37E-400T DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS81302T37E-400T
IS61DDP2B22M36A-500M3L DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 Integrated Silicon Solution Inc GS8672T36BE-333 vs IS61DDP2B22M36A-500M3L
CY7C1521V18-300BZI DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 Cypress Semiconductor GS8672T36BE-333 vs CY7C1521V18-300BZI
GS8672T38BGE-400IT Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8672T38BGE-400IT
CY7C1545V18-300BZXI QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 Cypress Semiconductor GS8672T36BE-333 vs CY7C1545V18-300BZXI
GS8672Q38BE-450T QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8672Q38BE-450T
GS8672D38AE-550I Standard SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8672D38AE-550I
K7I643682M-EI200 DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 Samsung Semiconductor GS8672T36BE-333 vs K7I643682M-EI200
GS8672D36AE-333IT DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165 GSI Technology GS8672T36BE-333 vs GS8672D36AE-333IT

Related Parts for GS8672T36BE-333

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS8672T36BE-333 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS8672T36BE-333 by GSI Technology

Select Manufacturer
Which Manufacturer of GS8672T36BE-333 would you like to use for your alert(s)?
  • Please alert me when GS8672T36BE-333 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS8672T36BE-333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS8672T36BE-333 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS8672T36BE-333 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS8672T36BE-333.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS8672T36BE-333 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: