There are no models available for this part yet.
Overview of GSAP2-R by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GSAP2-R by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2599 / $0.4246 | Buy Now |
CAD Models for GSAP2-R by Bel Fuse
Part Data Attributes for GSAP2-R by Bel Fuse
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
SLOW
|
Body Height
|
32.5 mm
|
Body Length or Diameter
|
6.9 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
6x32mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
61 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
CE; CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for GSAP2-R
This table gives cross-reference parts and alternative options found for GSAP2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSAP2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0616R2000-73 | Electric Fuse, Time Lag Blow, 2A, 100A (IR), 6x32mm, | Bel Fuse | GSAP2-R vs 0616R2000-73 |
GSAP2 | Electric Fuse, Slow Blow, 2A, 250VAC, 100A (IR), Through Hole, | Bel Fuse | GSAP2-R vs GSAP2 |