Part Details for GSDAGKDA30-0.6M/S1055/S4000 by TURCK Inc
Results Overview of GSDAGKDA30-0.6M/S1055/S4000 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSDAGKDA30-0.6M/S1055/S4000 Information
GSDAGKDA30-0.6M/S1055/S4000 by TURCK Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS40000DGQR | Texas Instruments | Low Input (2.25V-5.5V) 300 kHz Frequency, Synchronous Buck Controller, Source Only 10-MSOP-PowerPAD -40 to 85 | |
| TPS40003DGQ | Texas Instruments | Low Input Voltage Mode Synchronous Buck Controller 10-MSOP-PowerPAD -40 to 85 | |
| TPS40005DGQR | Texas Instruments | Low Input (2.25V-5.5V) 600 kHz Frequency, Synchronous Buck Controller, Source/ Sink 10-MSOP-PowerPAD -40 to 85 |
Price & Stock for GSDAGKDA30-0.6M/S1055/S4000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34Y8652
|
Newark | Cdp |Turck GSDAGKDA30-0.6M/S1055/S4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8000 | Buy Now |