Part Details for GSF1.2201.01 by Schurter Electronic Components
Overview of GSF1.2201.01 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GSF1.2201.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4497-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
200 In Stock |
|
$3.7075 / $6.0700 | Buy Now |
DISTI #
GSF1.2201.01
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.2201.01) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$3.6185 / $4.2432 | Buy Now |
DISTI #
693-GSF1.2201.01
|
Mouser Electronics | AC Power Entry Modules D/Fused R/MNT RoHS: Compliant | 40 |
|
$3.7000 / $6.0600 | Buy Now |
DISTI #
70599285
|
RS | Power Entry Modules, AC, D/Fused R/MNT | Schurter GSF1.2201.01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 / $5.8200 | RFQ |
|
Future Electronics | GSF1 Series 250VAC 10 A 3 Position Male Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$3.8600 | Buy Now |
|
Onlinecomponents.com | GSF1 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.8400 / $4.7200 | Buy Now |
DISTI #
GSF1.2201.01
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.2201.01) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$3.6185 / $4.2432 | Buy Now |
DISTI #
GSF1.2201.01
|
TME | GSF1.2201.01 Min Qty: 1 | 0 |
|
$2.1200 / $3.0300 | RFQ |
DISTI #
GSF1.2201.01
|
Avnet Americas | GSF1 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: GSF1.2201.01) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$3.6185 / $4.2432 | Buy Now |
DISTI #
000000000000828205
|
Sager | AC Power Entry Modules D/Fused R/MNT Min Qty: 100 | 0 |
|
$3.7500 / $4.2400 | Buy Now |
Part Details for GSF1.2201.01
GSF1.2201.01 CAD Models
GSF1.2201.01 Part Data Attributes
|
GSF1.2201.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GSF1.2201.01
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for GSF1.2201.01
This table gives cross-reference parts and alternative options found for GSF1.2201.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSF1.2201.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.2143 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs 4301.2143 |
GSF1.2002.71 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs GSF1.2002.71 |
4304.4066 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs 4304.4066 |
4304.6024 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs 4304.6024 |
GSF1.1200.41 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs GSF1.1200.41 |
4304.6090 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs 4304.6090 |
GSF1.2200.01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs GSF1.2200.01 |
4304.4069 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs 4304.4069 |
4304.6021 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs 4304.6021 |
4304.4022 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | GSF1.2201.01 vs 4304.4022 |