There are no models available for this part yet.
Overview of GSK18 by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GSK18 by Surge Components Inc
Part Data Attributes for GSK18 by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for GSK18
This table gives cross-reference parts and alternative options found for GSK18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSK18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD040SA100A00D | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DIE | Sensitron Semiconductors | GSK18 vs SD040SA100A00D |
MD5803 | Rectifier Diode, 1 Element, 1A, Silicon | Microsemi Corporation | GSK18 vs MD5803 |
M1F80-4063 | Rectifier Diode, 1 Element, 1A, Silicon, MIF, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | GSK18 vs M1F80-4063 |
1SS349TE85R2 | DIODE 1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | GSK18 vs 1SS349TE85R2 |
MD3612 | Rectifier Diode, 1 Element, 1A, Silicon | Microsemi Corporation | GSK18 vs MD3612 |
EK02WS | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | GSK18 vs EK02WS |
1SS349TE85L2 | DIODE 1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | GSK18 vs 1SS349TE85L2 |
MA701AH | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Panasonic Electronic Components | GSK18 vs MA701AH |
934060116115 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | GSK18 vs 934060116115 |
MD5614 | Rectifier Diode, 1 Element, 1A, Silicon | Microsemi Corporation | GSK18 vs MD5614 |