Part Details for GSM100-1F1364-V by Thomas & Betts
Overview of GSM100-1F1364-V by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Communication and Networking
Part Details for GSM100-1F1364-V
GSM100-1F1364-V CAD Models
GSM100-1F1364-V Part Data Attributes
|
GSM100-1F1364-V
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
GSM100-1F1364-V
Thomas & Betts
IC Socket, PGA100, 100 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA100 | |
Housing Material | GLASS EPOXY | |
Number of Contacts | 100 |