Part Details for GSM100-3F136A-V by Thomas & Betts
Overview of GSM100-3F136A-V by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Communication and Networking
Part Details for GSM100-3F136A-V
GSM100-3F136A-V CAD Models
GSM100-3F136A-V Part Data Attributes
|
GSM100-3F136A-V
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
GSM100-3F136A-V
Thomas & Betts
IC Socket, PGA100, 100 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BUTT STYLE TERMINAL | |
Body Breadth | 1.35 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.35 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA100 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS EPOXY | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm |