Part Details for GSMM5Z27V by Suzhou Good-Ark Electronics Co Ltd
Overview of GSMM5Z27V by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Part Details for GSMM5Z27V
GSMM5Z27V CAD Models
GSMM5Z27V Part Data Attributes
|
GSMM5Z27V
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GSMM5Z27V
Suzhou Good-Ark Electronics Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 18.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |
Alternate Parts for GSMM5Z27V
This table gives cross-reference parts and alternative options found for GSMM5Z27V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSMM5Z27V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C27SF2 | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | GSMM5Z27V vs BZT52C27SF2 |
BZT52C27STR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GSMM5Z27V vs BZT52C27STR |
BZX84C27WF2 | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | GSMM5Z27V vs BZX84C27WF2 |
BZT52C27S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | GSMM5Z27V vs BZT52C27S |
BZX584C27V | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | GSMM5Z27V vs BZX584C27V |
BZT52C27S | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | GSMM5Z27V vs BZT52C27S |
MM3Z27VT3G | 200mW 5% Zener, SOD323, SOD-323 2 LEAD, 10000-REEL | onsemi | GSMM5Z27V vs MM3Z27VT3G |
ACZRH584C27-HF | Zener Diode, | Comchip Technology Corporation Ltd | GSMM5Z27V vs ACZRH584C27-HF |
BZX584C27VF2 | Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | GSMM5Z27V vs BZX584C27VF2 |
CZRH584C27-HF | Zener Diode, | Comchip Technology Corporation Ltd | GSMM5Z27V vs CZRH584C27-HF |