There are no models available for this part yet.
Overview of GSP2.1400.23 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
CAD Models for GSP2.1400.23 by Schurter Electronic Components
Part Data Attributes for GSP2.1400.23 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: IEC 320/C14, SEV, UL, VDE
|
Body Breadth
|
1.112 inch
|
Body Depth
|
1.238 inch
|
Body Length
|
1.295 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
Tin/Nickel (Sn/Ni)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e2
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
15A, 250VAC
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; SEMKO
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
Alternate Parts for GSP2.1400.23
This table gives cross-reference parts and alternative options found for GSP2.1400.23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSP2.1400.23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSP2.140A.12 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.140A.12 |
GSP2.142D.13 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.142D.13 |
GSP2.141F.12 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.141F.12 |
GSP2.140B.15 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.140B.15 |
GSP2.142E.16 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.142E.16 |
GSP2.1412.24 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.1412.24 |
GSP2.1415.12 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.1415.12 |
GSP2.1406.15 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.1406.15 |
GSP2.1413.22 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.1413.22 |
GSP2.141B.24 | Mains Power Connector, Male, Solder Terminal | Schurter Electronic Components | GSP2.1400.23 vs GSP2.141B.24 |