Part Details for GSRSTC0244A by Golledge Electronics Ltd
Overview of GSRSTC0244A by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GSRSTC0244A
GSRSTC0244A CAD Models
GSRSTC0244A Part Data Attributes:
|
GSRSTC0244A
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSRSTC0244A
Golledge Electronics Ltd
1-Port Saw Resonator, 433.92MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 1 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.92 MHz | |
Physical Dimension | L3.1XB3.1XH1.4 (mm)/L0.122XB0.122XH0.055 (inch) | |
Surface Mount | YES |