Part Details for GST402088.7MOHMS0.25%100PPM by Vishay Precision Group Inc
Overview of GST402088.7MOHMS0.25%100PPM by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GST402088.7MOHMS0.25%100PPM
GST402088.7MOHMS0.25%100PPM CAD Models
GST402088.7MOHMS0.25%100PPM Part Data Attributes
|
GST402088.7MOHMS0.25%100PPM
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
GST402088.7MOHMS0.25%100PPM
Vishay Precision Group Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 88700000ohm, 6000V, 0.25% +/-Tol, -100,100ppm/Cel, 4004
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Diameter | 0.4 mm | |
Lead Length | 20 mm | |
Lead Spacing | 9.5 mm | |
Manufacturer Series | GST | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.1 mm | |
Package Length | 10.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 88700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4004 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 6000 V |