Part Details for GT-A2030WRD-212SBT01 by TE Connectivity / Alcoswitch
Results Overview of GT-A2030WRD-212SBT01 by TE Connectivity / Alcoswitch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT-A2030WRD-212SBT01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 2x6P 12P Tin -40+105 Beige 2mm 250V 6 2A 2 Right Angle Through HoleRight AngleP2mm Headers Male Pins RoHS | 190 |
|
$0.1906 / $0.1998 | Buy Now |