Part Details for GT13S-1PP-DS(B) by Hirose Electric Co Ltd
Overview of GT13S-1PP-DS(B) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Automotive
Part Details for GT13S-1PP-DS(B)
GT13S-1PP-DS(B) CAD Models
GT13S-1PP-DS(B) Part Data Attributes:
|
GT13S-1PP-DS(B)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT13S-1PP-DS(B)
Hirose Electric Co Ltd
Rectangular Connector, 1 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0C1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |