Part Details for GT13SN-1S-HU by Hirose Electric Co Ltd
Overview of GT13SN-1S-HU by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GT13SN-1S-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3970
|
Newark | Shielded Coaxial Cables Connectors Using Twin Crimp Technology |Hirose(Hrs) GT13SN-1S-HU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3560 | Buy Now |
DISTI #
26-GT13SN-1S-HU-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3570 | Buy Now |
DISTI #
GT13SN-1S-HU
|
Avnet Americas | Connector Coaxial RF Housing Receptacle 1 Position Crimp Straight Cable Mount - Bag (Alt: GT13SN-1S-HU) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2225 / $0.2581 | Buy Now |
DISTI #
798-GT13SN-1S-HU
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.2060 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.2180 | Buy Now |
DISTI #
HIRGT13SN-1S-HU
|
Heilind Electronics | 763-0044-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shielded Coaxial Cables Connectors Using Twin Crimp Technology RoHS: Compliant | 0 |
|
$0.2117 / $0.3649 | Buy Now |
DISTI #
000000000006118967
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.2200 / $0.3000 | Buy Now |