There are no models available for this part yet.
Overview of GT16-PC by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for GT16-PC by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK4008
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16-PC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.8400 | Buy Now | |
DISTI #
H122642-ND
|
DigiKey | CONN INSULATOR FOR GT16 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
78 In Stock |
|
$0.4625 / $0.5000 | Buy Now | |
DISTI #
GT16-PC
|
Avnet Americas | Insulator for GT16G Series Antenna Connectors Polybutylene Terephthalate Natural - Bag (Alt: GT16-PC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.5250 / $0.6090 | Buy Now | |
DISTI #
798-GT16-PC
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 187 |
|
$0.4960 / $1.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.5130 | Buy Now | ||
DISTI #
HIRGT16-PC
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6563 / $0.8400 | Buy Now | ||
Onlinecomponents.com | Subminiature Coaxial Cable Connectors for Antenna RoHS: Compliant | 0 |
|
$0.4846 / $0.8271 | Buy Now | ||
DISTI #
000000000005532717
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.5300 / $0.7000 | Buy Now |
CAD Models for GT16-PC by Hirose Electric Co Ltd
Part Data Attributes for GT16-PC by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|