Part Details for GT16C-1S-HU(B) by Hirose Electric Co Ltd
Overview of GT16C-1S-HU(B) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GT16C-1S-HU(B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4036
|
Newark | Subminiature Coaxial Cable Connectors For Antenna |Hirose(Hrs) GT16C-1S-HU(B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4800 | Buy Now |
DISTI #
H122625-ND
|
DigiKey | CONN HOUSING FOR F TERMINALS Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
GT16C-1S-HU(B)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 24 Position 1.27mm Straight Cable Mount - Bag (Alt: GT16C-1S-HU(B)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3000 / $0.3480 | Buy Now |
DISTI #
798-GT16C-1S-HUB
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 977 |
|
$0.2880 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2930 | Buy Now |
DISTI #
HIRGT16C-1S-HU(B)
|
Heilind Electronics | 766-0061-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Subminiature Coaxial Cable Connectors for Antenna RoHS: Compliant | 0 |
|
$0.2880 / $0.4615 | Buy Now |
DISTI #
000000000005532735
|
Sager | Automotive Connectors Min Qty: 1 | 0 |
|
$0.3000 / $0.4000 | Buy Now |
Part Details for GT16C-1S-HU(B)
GT16C-1S-HU(B) CAD Models
GT16C-1S-HU(B) Part Data Attributes
|
GT16C-1S-HU(B)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GT16C-1S-HU(B)
Hirose Electric Co Ltd
Small automotive connectors supporting 6GHz; HRS No: 766-0061-4 00; Connector Type: Cable; Contact Gender: Female; Termination Style: Crimping; Current Rating(Amps)(Max.): 1; Rated Voltage(VAC): 250; Frequency Range (GHz): 0 to 3.5; Mating/Unmating Cycles: 30; Operating Temperature Range (degrees C): -30 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |